OJT-SS-124HM,00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJT-SS-124HM,00000

DigiKey Part Number
41-OJT-SS-124HM,00000-ND
Manufacturer
Manufacturer Product Number
OJT-SS-124HM,00000
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Load - Max Switching
2500VA
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
4 ms
Operating Temperature
-30°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.28 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,57400 €25,74 €
252,45840 €61,46 €
502,37420 €118,71 €
1002,29280 €229,28 €
3002,16940 €650,82 €
5002,11426 €1.057,13 €
1.0002,04161 €2.041,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €