OJE, OEG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OJE, OEG Series
OJE-SS-124DM,000
OJE-SS-124DM,000
Relay Basics - Another Teaching Moment | DigiKey Electronics

OJE-SS-124DM,000

DigiKey Part Number
PB2176-ND
Manufacturer
Manufacturer Product Number
OJE-SS-124DM,000
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1385VA, 150W
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-30°C ~ 85°C
Contact Material
Silver (Ag)
Approval Agency
CQC, cULus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.28 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.901
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,20200 €12,02 €
251,14840 €28,71 €
501,10920 €55,46 €
1001,07120 €107,12 €
3001,01357 €304,07 €
5000,98784 €493,92 €
1.0000,95392 €953,92 €
5.0000,87953 €4.397,65 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €