KUHP-11, KUP-11A55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUHP-11, KUP-11A55
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUHP-11D51-12

DigiKey Part Number
PB622-ND
Manufacturer
Manufacturer Product Number
KUHP-11D51-12
Description
RELAY GEN PURPOSE DPDT 20A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
20 A
Switching Voltage
240VAC - Max
Load - Max Switching
4800VA
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
120 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,25000 €26,25 €
1023,37900 €233,79 €
2522,32480 €558,12 €
5021,55800 €1.077,90 €
10020,81690 €2.081,69 €
25019,87580 €4.968,95 €
Manufacturers Standard Package
Unit Price without VAT:26,25000 €
Unit Price with VAT:31,23750 €