



KRPA-5AG-120 | |
|---|---|
DigiKey Part Number | PB637-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-5AG-120 |
Description | RELAY GEN PURPOSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.25 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,58000 € | 39,58 € |
| 10 | 35,25000 € | 352,50 € |
| 25 | 33,65920 € | 841,48 € |
| 50 | 32,50240 € | 1.625,12 € |
| 100 | 31,38470 € | 3.138,47 € |
| 250 | 29,96488 € | 7.491,22 € |
| Unit Price without VAT: | 39,58000 € |
|---|---|
| Unit Price with VAT: | 47,10020 € |




