KRPA-14(A,D,G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KRPA-14(A,D,G)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KRPA-14DG-48

DigiKey Part Number
PB1453-ND
Manufacturer
Manufacturer Product Number
KRPA-14DG-48
Description
RELAY GEN PURPOSE 3PDT 10A 48V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
26.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
36 VDC
Must Release Voltage
-
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,20000 €44,20 €
1039,35700 €393,57 €
2537,58000 €939,50 €
5036,28820 €1.814,41 €
10035,04010 €3.504,01 €
25033,45512 €8.363,78 €
Manufacturers Standard Package
Unit Price without VAT:44,20000 €
Unit Price with VAT:52,59800 €