



KRPA-14AG-120 | |
|---|---|
DigiKey Part Number | PB172-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14AG-120 |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.25 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,49000 € | 30,49 € |
| 10 | 27,15500 € | 271,55 € |
| 25 | 25,92920 € | 648,23 € |
| 50 | 25,03840 € | 1.251,92 € |
| 100 | 24,17780 € | 2.417,78 € |
| 250 | 23,08444 € | 5.771,11 € |
| Unit Price without VAT: | 30,49000 € |
|---|---|
| Unit Price with VAT: | 36,28310 € |






