



KRPA-11DG-24 | |
|---|---|
DigiKey Part Number | PB170-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-11DG-24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,37000 € | 26,37 € |
| 10 | 23,48200 € | 234,82 € |
| 25 | 22,42320 € | 560,58 € |
| 50 | 21,65280 € | 1.082,64 € |
| 100 | 20,90850 € | 2.090,85 € |
| 250 | 19,96328 € | 4.990,82 € |
| Unit Price without VAT: | 26,37000 € |
|---|---|
| Unit Price with VAT: | 31,38030 € |










