



IM05JR | |
|---|---|
DigiKey Part Number | 41-IM05JRTR-ND - Tape & Reel (TR) 41-IM05JRCT-ND - Cut Tape (CT) 41-IM05JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM05JR |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,57400 € | 64,35 € |
| 50 | 2,48560 € | 124,28 € |
| 100 | 2,40040 € | 240,04 € |
| 250 | 2,29220 € | 573,05 € |
| 500 | 2,21350 € | 1.106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13745 € | 2.137,45 € |
| 2.000 | 2,06398 € | 4.127,96 € |
| 3.000 | 2,02215 € | 6.066,45 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |


