
D5V0X1B2LP3-7 | |
|---|---|
DigiKey Part Number | D5V0X1B2LP3-7DITR-ND - Tape & Reel (TR) D5V0X1B2LP3-7DICT-ND - Cut Tape (CT) D5V0X1B2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0X1B2LP3-7 |
Description | TVS DIODE 5.5VWM 14VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12343 € | 123,43 € |
| 2.000 | 0,11096 € | 221,92 € |
| 5.000 | 0,09743 € | 487,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08907 € | 890,70 € |
| 20.000 | 0,08204 € | 1.640,80 € |
| 30.000 | 0,07846 € | 2.353,80 € |
| 50.000 | 0,07443 € | 3.721,50 € |
| 70.000 | 0,07205 € | 5.043,50 € |
| 100.000 | 0,06973 € | 6.973,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


