



5-1393292-8 | |
|---|---|
DigiKey Part Number | 5-1393292-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393292-8 |
Description | RELAY GEN PURPOSE SPST 25A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 5-1393292-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 100.8 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 1.2W | |
Coil Resistance | 119 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,84700 € | 28,47 € |
| 25 | 2,71880 € | 67,97 € |
| 50 | 2,62580 € | 131,29 € |
| 100 | 2,53580 € | 253,58 € |
| 480 | 2,34315 € | 1.124,71 € |
| 960 | 2,26266 € | 2.172,15 € |
| 1.440 | 2,21683 € | 3.192,24 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |










