A11ASP24VDC15R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A11ASP24VDC1.5R

DigiKey Part Number
2449-A11ASP24VDC1.5R-ND
Manufacturer
Manufacturer Product Number
A11ASP24VDC1.5R
Description
RELAY AUTOMOTIVE SPST 30A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A11ASP24VDC1.5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
62.5 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
75VDC - Max
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
7 ms
Features
Resistor, Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.5W
Coil Resistance
384 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,73200 €17,32 €
251,65400 €41,35 €
501,59740 €79,87 €
1001,54270 €154,27 €
2501,47320 €368,30 €
5001,42264 €711,32 €
1.0001,37379 €1.373,79 €
5.0001,26664 €6.333,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €