


38-R175C5777 | |
|---|---|
DigiKey Part Number | 38-R175C5777-ND |
Manufacturer | |
Manufacturer Product Number | 38-R175C5777 |
Description | RELAY GEN PURPOSE SPST 35A 420V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 420VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Max | |
Coil Current | 11.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 252 VAC | |
Must Release Voltage | 60 VAC | |
Operating Temperature | - | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Base Product Number |

