
2071581-4 | |
|---|---|
DigiKey Part Number | 41-2071581-4-ND |
Manufacturer | |
Manufacturer Product Number | 2071581-4 |
Description | T9FV1D19,00000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil |
Datasheet | Datasheet |
EDA/CAD Models | 2071581-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC | |
Coil Insulation | Class F | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 67.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,41200 € | 44,12 € |
| 25 | 4,21360 € | 105,34 € |
| 50 | 4,06900 € | 203,45 € |
| 100 | 3,92950 € | 392,95 € |
| 300 | 3,71787 € | 1.115,36 € |
| 500 | 3,62328 € | 1.811,64 € |
| 1.000 | 3,49874 € | 3.498,74 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

