
2071581-3 | |
|---|---|
DigiKey Part Number | 41-2071581-3-ND |
Manufacturer | |
Manufacturer Product Number | 2071581-3 |
Description | T9FV1D148,00000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil |
Datasheet | Datasheet |
EDA/CAD Models | 2071581-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC | |
Coil Insulation | Class F | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 1.92 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,55900 € | 45,59 € |
| 25 | 4,35440 € | 108,86 € |
| 50 | 4,20520 € | 210,26 € |
| 100 | 4,06090 € | 406,09 € |
| 300 | 3,84227 € | 1.152,68 € |
| 500 | 3,74450 € | 1.872,25 € |
| 1.000 | 3,61579 € | 3.615,79 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

