
2071581-1 | |
|---|---|
DigiKey Part Number | 41-2071581-1-ND |
Manufacturer | |
Manufacturer Product Number | 2071581-1 |
Description | T9FV1D112,00000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil |
Datasheet | Datasheet |
EDA/CAD Models | 2071581-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC | |
Termination Style | Solder Turret | |
Coil Insulation | Class F | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,26400 € | 42,64 € |
| 25 | 4,07200 € | 101,80 € |
| 50 | 3,93260 € | 196,63 € |
| 100 | 3,79770 € | 379,77 € |
| 300 | 3,59317 € | 1.077,95 € |
| 500 | 3,50178 € | 1.750,89 € |
| 1.000 | 3,38143 € | 3.381,43 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

