
1-8588020-1 | |
|---|---|
DigiKey Part Number | 41-1-8588020-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-8588020-1 |
Description | SRS2-113-D020-11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 20VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-8588020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 13 VDC | |
Must Release Voltage | 2.5 VDC | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Cadmium Oxied (AgCdO), Gold (Au) | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.929 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,71000 € | 32,71 € |
| 18 | 28,28056 € | 509,05 € |
| 36 | 27,30889 € | 983,12 € |
| 54 | 26,75593 € | 1.444,82 € |
| 108 | 25,83611 € | 2.790,30 € |
| 252 | 24,75373 € | 6.237,94 € |
| Unit Price without VAT: | 32,71000 € |
|---|---|
| Unit Price with VAT: | 38,92490 € |

