1-1956024-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 5,91180 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1956024-0

DigiKey Part Number
1-1956024-0-ND
Manufacturer
Manufacturer Product Number
1-1956024-0
Description
V23092-S1005-A301
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
1-1956024-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
34 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.25 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO), Gold (Au)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
147 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0005,24487 €5.244,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,24487 €
Unit Price with VAT:6,24140 €