1676979-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW1501KA

DigiKey Part Number
TW1501KA-ND
Manufacturer
Manufacturer Product Number
TW1501KA
Description
POT 500 OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
285°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.890" Dia (22.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,62000 €12,62 €
1010,59600 €105,96 €
259,87800 €246,95 €
509,36500 €468,25 €
1008,87690 €887,69 €
2508,26888 €2.067,22 €
5007,83576 €3.917,88 €
1.0007,42467 €7.424,67 €
Manufacturers Standard Package
Unit Price without VAT:12,62000 €
Unit Price with VAT:15,01780 €