



PKS1132B101/4 | |
|---|---|
DigiKey Part Number | 450-1750-ND |
Manufacturer | |
Manufacturer Product Number | PKS1132B101/4 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.551" (14.00mm), 1.180" (29.97mm) Skirt | |
Height | 0.748" (19.00mm) | |
Indicator | Numbers on Skirt | |
Material | Plastic with Aluminum Skirt | |
Color | Black, Natural | |
Features | 0~10 Numbers, 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 5 | 6,59600 € | 32,98 € |
| 10 | 6,21900 € | 62,19 € |
| 25 | 5,78200 € | 144,55 € |
| 50 | 5,49200 € | 274,60 € |
| 100 | 5,23230 € | 523,23 € |
| 250 | 4,93016 € | 1.232,54 € |
| 500 | 4,72894 € | 2.364,47 € |
| 1.000 | 4,54847 € | 4.548,47 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |














