Direct

TLM3ADR030FTE | |
|---|---|
DigiKey Part Number | TLM3ADR030FTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM3ADR030FTE |
Description | RES 0.03 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM3ADR030FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVM25FVR030E-TR | Ohmite | 5.657 | 273-LVM25FVR030E-TRCT-ND | 0,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26357 € | 1.054,28 € |
| Unit Price without VAT: | 0,26357 € |
|---|---|
| Unit Price with VAT: | 0,31365 € |


