30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM25FVR030E-TR

DigiKey Part Number
273-LVM25FVR030E-TR-ND - Tape & Reel (TR)
273-LVM25FVR030E-TRCT-ND - Cut Tape (CT)
273-LVM25FVR030E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM25FVR030E-TR
Description
RES 0.03 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM25FVR030E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,36500 €3,65 €
250,31040 €7,76 €
500,27620 €13,81 €
1000,24730 €24,73 €
2500,21540 €53,85 €
5000,19544 €97,72 €
1.0000,17850 €178,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15186 €607,44 €
8.0000,14147 €1.131,76 €
12.0000,13614 €1.633,68 €
20.0000,13010 €2.602,00 €
28.0000,12650 €3.542,00 €
40.0000,12299 €4.919,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €