
SQHW3010RJFASTON | |
|---|---|
DigiKey Part Number | 1712-SQHW3010RJFASTON-ND |
Manufacturer | |
Manufacturer Product Number | SQHW3010RJFASTON |
Description | RES CHAS MNT 10 OHM 5% 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,61600 € | 26,16 € |
| 30 | 2,21700 € | 66,51 € |
| 60 | 2,01333 € | 120,80 € |
| 120 | 1,84008 € | 220,81 € |
| 270 | 1,67015 € | 450,94 € |
| 510 | 1,55778 € | 794,47 € |
| 1.020 | 1,45303 € | 1.482,09 € |
| 5.010 | 1,26842 € | 6.354,78 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |










