
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.027" L x 1.791" W (127.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,03000 € | 45,03 € |
| 10 | 32,83600 € | 328,36 € |
| 25 | 29,54400 € | 738,60 € |
| 50 | 27,48500 € | 1.374,25 € |
| 100 | 25,73620 € | 2.573,62 € |
| 250 | 23,82248 € | 5.955,62 € |
| Unit Price without VAT: | 45,03000 € |
|---|---|
| Unit Price with VAT: | 53,58570 € |


