2.2 MOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV3W2M2JT

DigiKey Part Number
A130824TR-ND - Tape & Reel (TR)
A130824CT-ND - Cut Tape (CT)
A130824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV3W2M2JT
Description
SMV 3W 2M2 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMV3W2M2JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5329 (13573 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.280" (7.10mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.297
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94400 €9,44 €
250,81160 €20,29 €
500,72880 €36,44 €
1000,65810 €65,81 €
2500,58080 €145,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53238 €266,19 €
1.0000,49126 €491,26 €
1.5000,47013 €705,19 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €