
SMV2W2M2JT | |
|---|---|
DigiKey Part Number | A130799TR-ND - Tape & Reel (TR) A130799CT-ND - Cut Tape (CT) A130799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2W2M2JT |
Description | SMV 2W 2M2 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 2W Chip Resistor 4122 (10555 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV2W2M2JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,37160 € | 37,16 € |
| 250 | 0,32544 € | 81,36 € |
| 500 | 0,29658 € | 148,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27205 € | 272,05 € |
| 2.000 | 0,25122 € | 502,44 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

