
SMQF21K0JT | |
|---|---|
DigiKey Part Number | 1712-SMQF21K0JTTR-ND - Tape & Reel (TR) 1712-SMQF21K0JTCT-ND - Cut Tape (CT) 1712-SMQF21K0JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF21K0JT |
Description | SMQF2W 1K0 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 4122 (10555 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,37590 € | 37,59 € |
| 250 | 0,32928 € | 82,32 € |
| 500 | 0,30008 € | 150,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27525 € | 275,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

