
SMF23K3JT | |
|---|---|
DigiKey Part Number | A131673TR-ND - Tape & Reel (TR) A131673CT-ND - Cut Tape (CT) A131673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF23K3JT |
Description | RES SMD 3.3K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF23K3JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,30600 € | 30,60 € |
| 250 | 0,26736 € | 66,84 € |
| 500 | 0,24310 € | 121,55 € |
| 1.000 | 0,22250 € | 222,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20500 € | 410,00 € |
| 4.000 | 0,19013 € | 760,52 € |
| 6.000 | 0,18249 € | 1.094,94 € |
| 10.000 | 0,17385 € | 1.738,50 € |
| 14.000 | 0,16870 € | 2.361,80 € |
| 20.000 | 0,16367 € | 3.273,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

