
SMA-A0102FTDL82K | |
|---|---|
DigiKey Part Number | A127039TR-ND - Tape & Reel (TR) A127039CT-ND - Cut Tape (CT) A127039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL82K |
Description | RES 82K OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0102 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,13604 € | 34,01 € |
| 500 | 0,12292 € | 61,46 € |
| 1.000 | 0,11177 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09740 € | 292,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

