Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

RSS2W2K2JTB | |
|---|---|
DigiKey Part Number | RSS2W2K2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS2W2K2JTB |
Description | RES 2.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JB2K20 | Stackpole Electronics Inc | 0 | RSMF2JB2K20-ND | 0,04257 € | Upgrade |
| RSMF2JT2K20 | Stackpole Electronics Inc | 13.138 | RSMF2JT2K20CT-ND | 0,15000 € | Upgrade |
| RSF200JB-73-2K2 | YAGEO | 3.008 | 13-RSF200JB-73-2K2-ND | 0,23000 € | Similar |
| WR404140A2201J4100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WR404140A2201J4100-ND | 0,12787 € | Parametric Equivalent |
| WR404140A2201JFE00 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WR404140A2201JFE00-ND | 0,11697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05361 € | 107,22 € |
| Unit Price without VAT: | 0,05361 € |
|---|---|
| Unit Price with VAT: | 0,06380 € |



