
RSF200JB-73-2K2 | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-2K2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-2K2 |
Description | RES 2.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08272 € | 20,68 € |
| 500 | 0,07436 € | 37,18 € |
| 1.000 | 0,06726 € | 67,26 € |
| 5.000 | 0,05462 € | 273,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



