



2-2208157-1 | |
|---|---|
DigiKey Part Number | A145031-ND |
Manufacturer | |
Manufacturer Product Number | 2-2208157-1 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2208157-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,11100 € | 31,11 € |
| 25 | 2,91600 € | 72,90 € |
| 50 | 2,77680 € | 138,84 € |
| 100 | 2,64420 € | 264,42 € |
| 300 | 2,44690 € | 734,07 € |
| 600 | 2,33017 € | 1.398,10 € |
| 1.200 | 2,21901 € | 2.662,81 € |
| 2.700 | 2,09574 € | 5.658,50 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |



