
2112323-1 | |
|---|---|
DigiKey Part Number | 17-2112323-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112323-1 |
Description | SINGLE WIRE SEAL,MT 2,VT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112323-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05484 € | 27,42 € |
| 1.000 | 0,05223 € | 52,23 € |
| 2.500 | 0,04895 € | 122,38 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











