
RLP73K2AR91FTDF | |
|---|---|
DigiKey Part Number | A109619TR-ND - Tape & Reel (TR) A109619CT-ND - Cut Tape (CT) A109619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR91FTDF |
Description | RES 0.91 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR91FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0805R910FKEA | Vishay Dale | 8.910 | 541-RCWE0805R910FKEACT-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,12620 € | 31,55 € |
| 500 | 0,11392 € | 56,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10349 € | 103,49 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

