
RCWE0805R910FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0805R910FKEATR-ND - Tape & Reel (TR) 541-RCWE0805R910FKEACT-ND - Cut Tape (CT) 541-RCWE0805R910FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R910FKEA |
Description | RES 0.91 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R910FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,28490 € | 28,49 € |
| 250 | 0,24872 € | 62,18 € |
| 500 | 0,22602 € | 113,01 € |
| 1.000 | 0,20671 € | 206,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17580 € | 879,00 € |
| 10.000 | 0,16435 € | 1.643,50 € |
| 15.000 | 0,15847 € | 2.377,05 € |
| 25.000 | 0,15182 € | 3.795,50 € |
| 35.000 | 0,14785 € | 5.174,75 € |
| 50.000 | 0,14398 € | 7.199,00 € |
| 60.000 | 0,14251 € | 8.550,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

