MSC30101KT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 16,72313 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72313 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72312 €
Datasheet
100 µH Unshielded Inductor 84 mA 8Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC30101KT

DigiKey Part Number
MSC30101KT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSC30101KT
Description
FIXED IND 100UH 84MA 8 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 84 mA 8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
8Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER1025-68KMDelevan0ER1025-68KM-ND16,72313 €Similar
ER1025-68KPDelevan0ER1025-68KP-ND16,72313 €Similar
ER1025-68KRDelevan01134-1237-2-ND16,72312 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,00964 €4.019,28 €
Unit Price without VAT:2,00964 €
Unit Price with VAT:2,39147 €