Similar

ER1025-68KM | |
|---|---|
DigiKey Part Number | ER1025-68KM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-68KM |
Description | FIXED IND 100UH 84MA 8 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 84 mA 8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-68KM Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC30101KT | TE Connectivity Passive Product | 0 | MSC30101KT-ND | 2,00964 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 13,57397 € | 47.508,89 € |
| Unit Price without VAT: | 13,57397 € |
|---|---|
| Unit Price with VAT: | 16,15302 € |


