Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F12R1 | |
|---|---|
DigiKey Part Number | LR1F12R1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F12R1 |
Description | RES 12.1 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F12R1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1219FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC12.1ZTR-ND | 0,03698 € | Direct |
| MRS25000C1219FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1219FC100-ND | 0,14653 € | Direct |
| MRS25000C1219FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC12R10F12AF5-ND | 0,04179 € | Direct |
| CMF5512R100DHEA | Vishay Dale | 0 | CMF5512R100DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF5512R100DHEB | Vishay Dale | 0 | CMF5512R100DHEB-ND | 0,35132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01752 € | 210,24 € |
| Unit Price without VAT: | 0,01752 € |
|---|---|
| Unit Price with VAT: | 0,02085 € |




