
CMF5512R100FHEB | |
|---|---|
DigiKey Part Number | CMF12.1HFTR-ND - Tape & Reel (TR) CMF12.1HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5512R100FHEB |
Description | RES 12.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,29060 € | 14,53 € |
| 100 | 0,26010 € | 26,01 € |
| 250 | 0,22680 € | 56,70 € |
| 500 | 0,20592 € | 102,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19192 € | 191,92 € |
| 2.000 | 0,17653 € | 353,06 € |
| 3.000 | 0,16862 € | 505,86 € |
| 5.000 | 0,15968 € | 798,40 € |
| 7.000 | 0,15434 € | 1.080,38 € |
| 10.000 | 0,14914 € | 1.491,40 € |
| 12.000 | 0,14664 € | 1.759,68 € |
| 24.000 | 0,13806 € | 3.313,44 € |
| 25.000 | 0,13760 € | 3.440,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

