Parametric Equivalent
Parametric Equivalent

LR0204F39K | |
|---|---|
DigiKey Part Number | LR0204F39K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F39K |
Description | RES 39K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F39K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD39K0 | Stackpole Electronics Inc | 180 | 738-RNMF14FAD39K0CT-ND | 0,08000 € | Parametric Equivalent |
| RNMF14FTC39K0 | Stackpole Electronics Inc | 0 | S39KCACT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01425 € | 171,00 € |
| Unit Price without VAT: | 0,01425 € |
|---|---|
| Unit Price with VAT: | 0,01696 € |


