
RNMF14FAD39K0 | |
|---|---|
DigiKey Part Number | 738-RNMF14FAD39K0CT-ND - Cut Tape (CT) 738-RNMF14FAD39K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD39K0 |
Description | RES 39K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD39K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS1/4DCT52R3902F | KOA Speer Electronics, Inc. | 4.295 | 2019-MFS1/4DCT52R3902FCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02368 € | 5,92 € |
| 500 | 0,02108 € | 10,54 € |
| 1.000 | 0,01883 € | 18,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01486 € | 74,30 € |
| 10.000 | 0,01355 € | 135,50 € |
| 15.000 | 0,01288 € | 193,20 € |
| 25.000 | 0,01213 € | 303,25 € |
| 35.000 | 0,01167 € | 408,45 € |
| 50.000 | 0,01123 € | 561,50 € |
| 60.000 | 0,01102 € | 661,20 € |
| 120.000 | 0,01029 € | 1.234,80 € |
| 125.000 | 0,01026 € | 1.282,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

