
HSC20056RJ | |
|---|---|
DigiKey Part Number | A138913-ND |
Manufacturer | |
Manufacturer Product Number | HSC20056RJ |
Description | RES CHAS MNT 56 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 € | 45,20 € |
| 10 | 31,05800 € | 310,58 € |
| 26 | 26,99423 € | 701,85 € |
| 50 | 26,65280 € | 1.332,64 € |
| 100 | 26,34530 € | 2.634,53 € |
| 250 | 25,10592 € | 6.276,48 € |
| Unit Price without VAT: | 45,20000 € |
|---|---|
| Unit Price with VAT: | 53,78800 € |









