Parametric Equivalent
Parametric Equivalent

H824RFZA | |
|---|---|
DigiKey Part Number | H824RFZA-ND |
Manufacturer | |
Manufacturer Product Number | H824RFZA |
Description | RES 24 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H824RFCA | TE Connectivity Passive Product | 0 | H824RFCA-ND | 0,36538 € | Parametric Equivalent |
| MF1/4DC24R0F | KOA Speer Electronics, Inc. | 739 | 2019-MF1/4DC24R0F-ND | 0,14000 € | Parametric Equivalent |
| RNF14FBC24R0 | Stackpole Electronics Inc | 0 | 738-RNF14FBC24R0-ND | 0,02725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30980 € | 154,90 € |
| Unit Price without VAT: | 0,30980 € |
|---|---|
| Unit Price with VAT: | 0,36866 € |




