Parametric Equivalent

H824RFCA | |
|---|---|
DigiKey Part Number | H824RFCA-ND |
Manufacturer | |
Manufacturer Product Number | H824RFCA |
Description | RES 24 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H824RFDA | TE Connectivity Passive Product | 0 | H824RFDA-ND | 0,39992 € | Parametric Equivalent |
| RNF14FBC24R0 | Stackpole Electronics Inc | 0 | 738-RNF14FBC24R0-ND | 0,02725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36538 € | 182,69 € |
| Unit Price without VAT: | 0,36538 € |
|---|---|
| Unit Price with VAT: | 0,43480 € |



