Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H8200KBDA | |
|---|---|
DigiKey Part Number | H8200KBDA-ND |
Manufacturer | |
Manufacturer Product Number | H8200KBDA |
Description | RES 200K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8200KBDA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8200KBYA | TE Connectivity Passive Product | 360 | H8200KBYA-ND | 1,15000 € | Parametric Equivalent |
| YR1B200KCC | TE Connectivity Passive Product | 2.062 | 1712-YR1B200KCCCT-ND | 0,71000 € | Parametric Equivalent |
| ERC55200K00BEEB600 | Vishay Dale | 0 | 541-ERC55200K00BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC55200K00BEEK600 | Vishay Dale | 0 | 541-ERC55200K00BEEK600-ND | 10,83470 € | Parametric Equivalent |
| RC55Y-200KBI | TT Electronics/Welwyn | 0 | 985-1083-3-ND | 0,90570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68230 € | 341,15 € |
| Unit Price without VAT: | 0,68230 € |
|---|---|
| Unit Price with VAT: | 0,81194 € |








