Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14BAE200K | |
|---|---|
DigiKey Part Number | 738-RNF14BAE200K-ND |
Manufacturer | |
Manufacturer Product Number | RNF14BAE200K |
Description | RES 200K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAE200K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BBE200K | Stackpole Electronics Inc | 0 | 738-RNF14BBE200K-ND | 0,20749 € | Parametric Equivalent |
| RNF14BTE200K | Stackpole Electronics Inc | 0 | RNF14BTE200K-ND | 0,17308 € | Parametric Equivalent |
| YR1B200KCC | TE Connectivity Passive Product | 2.052 | 1712-YR1B200KCCCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18632 € | 465,80 € |
| Unit Price without VAT: | 0,18632 € |
|---|---|
| Unit Price with VAT: | 0,22172 € |




