Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H812KBDA | |
|---|---|
DigiKey Part Number | H812KBDA-ND |
Manufacturer | |
Manufacturer Product Number | H812KBDA |
Description | RES 12K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5512K000BEEB600 | Vishay Dale | 0 | 541-ERC5512K000BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC5512K000BEEK600 | Vishay Dale | 0 | 541-ERC5512K000BEEK600-ND | 10,83470 € | Parametric Equivalent |
| MFP-25BRD52-12K | YAGEO | 4.715 | 13-MFP-25BRD52-12KCT-ND | 0,52000 € | Parametric Equivalent |
| RNF14BAE12K0 | Stackpole Electronics Inc | 0 | RNF14BAE12K0-ND | 0,18632 € | Parametric Equivalent |
| RNF14BBE12K0 | Stackpole Electronics Inc | 0 | 738-RNF14BBE12K0-ND | 0,16622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,83920 € | 20,98 € |
| 50 | 0,79360 € | 39,68 € |
| 100 | 0,75200 € | 75,20 € |
| 250 | 0,70264 € | 175,66 € |
| 500 | 0,66954 € | 334,77 € |
| 1.000 | 0,63998 € | 639,98 € |
| 5.000 | 0,58371 € | 2.918,55 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |





