Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14BTE12K0 | |
|---|---|
DigiKey Part Number | RNF14BTE12K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE12K0 |
Description | RES 12K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE12K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE12K0 | Stackpole Electronics Inc | 0 | RNF14BAE12K0-ND | 0,18632 € | Parametric Equivalent |
| RNF14BBE12K0 | Stackpole Electronics Inc | 0 | 738-RNF14BBE12K0-ND | 0,16622 € | Parametric Equivalent |
| CMF5512K000BEEA | Vishay Dale | 0 | CMF5512K000BEEA-ND | 0,48039 € | Upgrade |
| CMF5512K000BEEA70 | Vishay Dale | 0 | CMF5512K000BEEA70-ND | 0,52487 € | Upgrade |
| CMF5512K000BEEB | Vishay Dale | 0 | CMF5512K000BEEB-ND | 0,75463 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13794 € | 689,70 € |
| Unit Price without VAT: | 0,13794 € |
|---|---|
| Unit Price with VAT: | 0,16415 € |




