
H8100RFZA | |
|---|---|
DigiKey Part Number | H8100RFZA-ND |
Manufacturer | |
Manufacturer Product Number | H8100RFZA |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8100RFZA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC1000F | KOA Speer Electronics, Inc. | 34 | 2019-MF1/4CC1000F-ND | 0,19000 € | Parametric Equivalent |
| MF1/4CCT52R1000F | KOA Speer Electronics, Inc. | 25 | 2019-MF1/4CCT52R1000FCT-ND | 0,11000 € | Parametric Equivalent |
| MF1/4DC1000F | KOA Speer Electronics, Inc. | 113 | 2019-MF1/4DC1000F-ND | 0,14000 € | Parametric Equivalent |
| MF1/4DCT52A1000F | KOA Speer Electronics, Inc. | 7.866 | 2019-MF1/4DCT52A1000FCT-ND | 0,08000 € | Parametric Equivalent |
| MF1/4DCT52R1000F | KOA Speer Electronics, Inc. | 2.667 | 2019-MF1/4DCT52R1000FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,34330 € | 34,33 € |
| 250 | 0,31984 € | 79,96 € |
| 500 | 0,30400 € | 152,00 € |
| 1.000 | 0,28978 € | 289,78 € |
| 5.000 | 0,26244 € | 1.312,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

