100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52A1000F

DigiKey Part Number
2019-MF1/4DCT52A1000FCT-ND - Cut Tape (CT)
2019-MF1/4DCT52A1000FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF1/4DCT52A1000F
Description
RES 100 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04280 €1,07 €
500,03740 €1,87 €
1000,03300 €3,30 €
2500,02804 €7,01 €
5000,02498 €12,49 €
1.0000,02235 €22,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01768 €88,40 €
10.0000,01615 €161,50 €
15.0000,01537 €230,55 €
25.0000,01448 €362,00 €
35.0000,01395 €488,25 €
50.0000,01343 €671,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €