Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F22R6C1 | |
|---|---|
DigiKey Part Number | CPF0603F22R6C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F22R6C1 |
Description | RES SMD 22.6 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F22R6C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C2269FP500 | Vishay | 14.235 | 749-MCT06030C2269FP500CT-ND | 0,08000 € | Upgrade |
| RG1608Q-22R6-D-T5 | Susumu | 0 | RG1608Q-22R6-D-T5-ND | 0,03049 € | Upgrade |
| RR0816Q-22R6-D-35R | Susumu | 0 | RR0816Q-22R6-D-35R-ND | 0,01395 € | Upgrade |
| RT0603BRD0722R6L | YAGEO | 6.715 | 13-RT0603BRD0722R6LCT-ND | 0,08000 € | Upgrade |
| RT0603BRE0722R6L | YAGEO | 0 | RT0603BRE0722R6L-ND | 0,04533 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02183 € | 21,83 € |
| Unit Price without VAT: | 0,02183 € |
|---|---|
| Unit Price with VAT: | 0,02598 € |





